White-Rodgers 124-903

White-Rodgers Contactor, Power; 1; 100 A; 24 VDC; SPNO; 24 VDC
Mfr. Part#:
124-903

Allied Stock#: 70101960
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$41.17 (Each)
1$41.170
15$37.700
25$35.870
50$34.070
100$32.560
Availability

159 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

12/24 VDC, 100 A, 400 A Inrush Current, DC Power Contactors.

Features:
  • Silver Alloy Contact Material
  • Standard Bracket Style
  • Continuous Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
  • Dust Resistant
  • Standard Bracket

    Specifications:
  • Dim./Wt.: SPNO — 3.56" × 3.13" × 2.19"/16 Ozs.
  • Dim./Wt.: SPDT — 4.69" × 3.13" × 2.19"/19 Ozs.
  • Operating Temperature: –40°F to +149°F
  • Recommended Mounting: Vertical Plane, Coil Terminals Up

    Hardware Torque Specifications:
  • Contact Terminal: 60 Inch-Lbs. Maximum
  • Coil Terminal: 12-18 Inch-Lbs.


  • © Allied Electronics, Inc. 2015. All rights reserved.