Location: 
All Products

White-Rodgers 124-305111

White-Rodgers - 124-305111 - Contactor,  power,  100A,  12VDC,  SPDT
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, power, 100A, 12VDC, SPDT
Mfr. Part#:
124-305111

Allied Stock#: 70248709

 RoHS Compliant Part

 

Resources

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
$61.99 (Each)
1$61.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 124 Series
Coil Voltage: 12 VDC
Contact Current Rating: 100A
Current Rating: 100 A
Depth: 2.188" (55.6mm)
Dimensions: 4.752 x 3.062 x 2.188 in.
Length: 4.752" (120.7008mm)
Material, Contact: Silver Cadmium Oxide
Mounting Type: Surface
Number of Poles: 1 Pole
Power Rating: 12W
Primary Type: Power Contactor
Special Features: Double-Make or Double-Break Contact, Steel Enclosure, Isolated or Grounded Coil
Standards: RoHS Complaint
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +65 °C
Terminal Type: Screw
Termination: Screw
Width: 3.062" (77.8mm)

Overview

12/24 VDC, 100 A, 400 A Inrush Current, DC Power Contactors.

Features:
  • Silver Alloy Contact Material
  • Standard Bracket Style
  • Continuous Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
  • Dust Resistant
  • Standard Bracket

    Specifications:
  • Dim./Wt.: SPNO — 3.56" × 3.13" × 2.19"/16 Ozs.
  • Dim./Wt.: SPDT — 4.69" × 3.13" × 2.19"/19 Ozs.
  • Operating Temperature: –40°F to +149°F
  • Recommended Mounting: Vertical Plane, Coil Terminals Up

    Hardware Torque Specifications:
  • Contact Terminal: 60 Inch-Lbs. Maximum
  • Coil Terminal: 12-18 Inch-Lbs.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.