Location: 
All Products

White-Rodgers 122-906

White-Rodgers - 122-906 - SEE 576-0130 90-248 View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers SEE 576-0130 90-248
Mfr. Part#:
122-906

Allied Stock#: 70101983

 RoHS Compliant Part

Resources

View 122-906 Datasheet Datasheet

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Brand/Series: 122 Series
Coil Voltage: 120VAC
Contact Current Rating: 40A
Current Rating: 40 A
Depth: 2.9" (73.7mm)
Dimensions: 3.5 x 2.02 x 2.9 in.
Function: Contactor
Length: 3.5" (88.9mm)
Number of Poles: 2 Pole
Relay Type: Electro Mechanical
Special Features: Auxiliary Contacts
Standards: CSA Certified, UL Recognized
Terminal Type: Screw
Termination: Screw
Voltage Rating: 600 VAC
Voltage, Control: 120 VAC
Width: 2.02" (51.3mm)

Overview

2 Poles, 150 °F (Max.), AC Power Contactors
  • 10.5 0z. weight
  • Silver alloy contact material

    Features
  • Screw Power Terminals for #10 Wire, Max.
  • 1/4" Aux. QC Terminals
  • Double Make Contacts
    Specifications
  • Silver Alloy Contacts
  • AC Coils Rated 50/60 Hz
  • UL Recognized, CSA Certified
  • Dim./Wt.: 3.50" × 2.02" × 2.90"/10.5 Oz.
  • Max. Operating Ambient Temp.: +150°F