Location: 
All Products

White-Rodgers 120-913

White-Rodgers - 120-913 - Contactor,  Power;  Single;  100 A;  12 VDC;  SPNO;  12 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, Power; Single; 100 A; 12 VDC; SPNO; 12 VDC
Mfr. Part#:
120-913

Allied Stock#: 70101811

 RoHS Compliant Part

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 120 Series
Coil Voltage: 12VDC
Contact Current Rating: 100 (Continuous), 400 (Inrush)A
Current Rating: 100 A
Depth: 3.25 in.
Dimensions: 2.5 x 3 x 3.25 in.
Function: Contactor
Length: 2.5 in.
Material, Contact: Silver Alloy
Mounting Type: Bracket
Number of Poles: 1 Pole
Power Rating: 8.1W
Relay Type: Electro Mechanical
Standards: UL 94V-0
Temperature, Operating, Maximum: 120 °F
Temperature, Operating, Minimum: -20 °F
Temperature, Operating, Range: -20 to +120 °F
Terminal Type: Quick Connect
Voltage Rating: 12 VDC
Voltage, Control: 12 VDC
Width: 3" (76.2mm)

Overview

12⁄24 VDC, 100 A, SPNO Contact Form, DC Power Contactors
  • L or standard bracket style
  • Continuous duty cycle
  • Silver alloy contact material

    General Specifications
  • Continuous-Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
    Features
  • Water Resistant
  • Standard Brackets, Except 120-907, -908, -910, -943
    Specifications
  • Dim./Wt.: Std. Brkt. — 2.13" × 2.88" × 3.25"/6 Ozs.
  • “L” Brkt. — 2.50" × 3.00" × 3.25"/6 Ozs.
  • Operating Temperature: –20°F to +120°F
  • Recommended Mtg.: Coil Terminals Up or Horizontal
    Hardware Torque Specifications
  • Contact Terminal: 45-55 Inch-Lbs.
  • Coil Terminal: 12-18 Inch-Lbs.