White-Rodgers 120-901

White-Rodgers Contactor, Power; Single; 100 A (Continous); UL94-V0; 12 VDC; SPNO; 12 degC
Mfr. Part#:
120-901

Allied Stock#: 70101985
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$21.76 (Each)
1$21.760
15$19.920
25$18.950
50$18.010
100$17.210
Availability

455 can ship immediately.

421 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

DC Power Contactors, SPNO Contact Form, 400 A Inrush Current
  • Water resistant

    General Specifications
  • Continuous-Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
    Features
  • Water Resistant
  • Standard Brackets, Except 120-907, -908, -910, -943
    Specifications
  • Dim./Wt.: Std. Brkt. — 2.13" × 2.88" × 3.25"/6 Ozs.
  • “L” Brkt. — 2.50" × 3.00" × 3.25"/6 Ozs.
  • Operating Temperature: –20°F to +120°F
  • Recommended Mtg.: Coil Terminals Up or Horizontal
    Hardware Torque Specifications
  • Contact Terminal: 45-55 Inch-Lbs.
  • Coil Terminal: 12-18 Inch-Lbs.


  • © Allied Electronics, Inc. 2015. All rights reserved.