West Control Solutions MV-160M-RR00-21U0
Temperature Controller,MaxVU,110VAC,2 relays,no comm,1/16DIN
Mfr. Part #: MV-160M-RR00-21U0 / RS Stock #: 70626937
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$286.84
10
$272.50
25
$258.16
50
$243.81
100
$229.47
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Communication
None
Display Colors
Green, Red
Display Type
Multi Line
Input Type
Universal Input (Thermocouple, RTD, Analog Current/Voltage)
Mounting Type
DIN Rail Mount
Number of Inputs
1
Number of Outputs
2 Relay
Size
48 x 48 mm mm
Supply Voltage
110-240 VAC V
Temperature Range
0 to 55 C
Type
PID Temperature Controller
Overview
MAXVU16
The new MAXVU is a cost effective temperature controller which is fast to configure, has improved display visibility and reduces costs by minimising wiring and panel space
Benefits & Features
18mm upper and 10.2mm lower display digits
‘Heat’ only or ‘heat & cool’ strategy
2 alarms (absolute, deviation, band, loop)
Latching or non-latching alarm outputs
Zero shift or 2 point calibration
Ramp/dwell with delay time
3 tactile keys
Front keys or software programming
Integral configuration port
The new MAXVU is a cost effective temperature controller which is fast to configure, has improved display visibility and reduces costs by minimising wiring and panel space
Benefits & Features