WERMA 82911755
LED Light, Rotating Beacon, 24VDC, Tube Mount, Red
Mfr. Part #: 82911755 / RS Stock #: 70925619
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$269.35
3
$257.54
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
829.117.55 or 829-117-55
Color
Red
Configuration
LED Rotating
Current Consumption
max. 300 mA Amp
Housing Material
PC/ABS-Blend
IP Rating
IP65
Lens Material
PC
Life
50 Hours
Mounting Type
Tube mounting
Operating Voltage
24 V
Special Features
Wear-free due to the absence of any moving mechanical components
Temperature Range
-20 to 50 C
UPC Code
4049787020128
Overview
WERMA’s beacon assist in indicating process conditions, risks and imminent dangers in modern production areas. Both panel mount beacons and stand-alone beacons have versatile features such as multicolor, light effects and sizes which allow an easy and simple installation to guarantee a visual signal.
Benefits and Features:
High protection rating IP 65 for outdoor and indoor applications
LED light effects such as permanent, flashing and rotating for a wide range of applications
Base and tube mount versions for flexible and easy installation
Maintenance-free operation and lower running costs due to low current consumption
No moving mechanical parts, therefore unsusceptible to shock and vibration
Applications:
Signaling faults in building technology
Door and Gate systems
Used on machinery and in-plants locations.
Benefits and Features:
Applications: