Location: 
All Products

WERMA 20040000

WERMA - 20040000 - Permanent Beacon,  BM,  Base Mount,  12-240VAC/DC,  Clear View larger image View larger image
Image may be a representation.
See specs for product details.

WERMA Permanent Beacon, BM, Base Mount, 12-240VAC/DC, Clear
Mfr. Part#:
20040000

Allied Stock#: 70925406

 RoHS Compliant Part

 

Resources

View 20040000 Datasheet Datasheet

View More from WERMA >>
Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
1$19.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 200.400.00 or 200-400-00
Color: Clear
Configuration: Permanent
IP Rating: IP65
Life: dependent on illuminant
Material, Lens: PC
Mounting Type: Base Mounting
Special Features: Safe CAGE CLAMP® technology
Temperature Range: -20°C...+50°C
Voltage, Operating: 12 - 240 V AC/DC

Overview

Installation beacons assist in indicating process conditions, risks and imminent dangers in modern production areas clearly. Base mounted beacons are fixed directly onto a surface or via accessories to a bracket or tube.
Benefits and Features:
  • Easy-to
  • install via connector plug
  • Tamper-proof when installed
  • Reliable signaling in close areas
  • Different LED light effects possible such as flashing, permanent or blinking.
  • High protection rating for outdoor applications with IP 65
    Applications:
  • Control Panels
  • Enclosures
  • Accessories