Location: 
All Products

WECO MTDA-025-MM

WECO - MTDA-025-MM - Interface Module;  D-Sub;  25;  30-14 AWG; 3.5 A;  125 VAC;  Male View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Interface Module; D-Sub; 25; 30-14 AWG; 3.5 A; 125 VAC; Male
Mfr. Part#:
MTDA-025-MM

Allied Stock#: 70212446
 

Resources

View MTDA-025-MM Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$55.66 (Each)
1$55.660
15$48.690
25$44.120
50$40.980
100$37.320
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MTDA Series
Color: Black
Current Rating: 3.5 A
Gender: Male
Mounting Type: DIN Rail
Number of Positions: 25 Poles
Primary Type: Interface Module
Termination: Screws
Type: D-Sub Module
Voltage Rating: 125 VAC
Width: 1.26" (32.0mm)

Overview


Type MTDA interface modules are intended for industrial control circuits, separates control and distribution wiring. Its particular advantage is that it provides a low profile interface between discrete wiring and a D-Subminiature connector. Operating Voltage : 125 VAC. Switching/Continuous Current : 3.5 A.