WECO 976-T-DS/02
Terminal Block Connector,Screw,2,26-12 AWG (UL), 22-10 AWG (CSA),15 A,Gray
Mfr. Part #: 976-T-DS/02 / RS Stock #: 70212404
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$0.75
2500
$0.73
12500
$0.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Polyamide
Color
Gray
Connector Type
Screw
Cross Section Area
2.5 mm2
Current Rating
15 A
For Use With
Printed Circuit Board
Mounting Type
PCB Mount
Number of Positions
2
Pin Spacing
7.5 mm (0.295 in) in
Primary Type
Wire to Board
Series
976 Series
Stripping Length
0.26 in.
Temperature Rating
-40 °C (Low Limit), +140 °C (Short Time) °C
Terminal Material
Tin Plated Copper Alloy
Tightening Torque
4.5 lbfin. (Max.) (UL), 0.51 Nm (Max.) (CSA) Nm
Voltage Rating
300 V
Wire Entry
45 deg.
Wire Size
12-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
6000 V (Rated Impulse) V
Overview
The 9071-DOPG Terminal Block offers moe connection possibilities via a secondary wire access port opposite to the primary one. Bioth access ports have the same electrical prtentioal. This application is suitable for Wire in-Wire out - PCB signal out application.
Wire entrance parallel to PC Board
Solder version
Wire entrance parallel to PC Board
Solder version