WECO 950-NLFL-DS/08
Connector, Plug, 8, 26 to 14, 10, 300 V, 0.197 in., 0.25 in., 3.5 mm, 2500 V
Mfr. Part #: 950-NLFL-DS/08 / RS Stock #: 70211795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.37
5
$2.30
10
$2.19
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Polyamide ; Self Extinguishing
Color
Black
Connector Type
Plug
Cross Section Area
3.5 mm2
Current Rating
10 A
For Use With
Printed Circuit Board
Mounting Type
PCB Mount
Number of Positions
8
Pin Spacing
5 mm ; 0.197 in
Primary Type
PCB Mount
Stripping Length
0.25 in.
Temperature Rating
140 C
Terminal Material
Nickel Plated Copper Alloy
Termination
Socket
Tightening Torque
0.4 Nm (Max.) (CSA Approval), 3.5 lbf-in. (Max.) (UL Approval) Nm
Type
Plug
Voltage Rating
300 V
Wire Entry
Top
Wire Size
14-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
2500 V
Overview
Low Profile
Wire entrance parallel to PC Board
Solid version
Wire entrance parallel to PC Board
Solid version