Location: 
All Products

WECO 950-NLFL-DS/02

WECO - 950-NLFL-DS/02 - Conn; Term Blk; PCB; Plug;  2; 26-14AWG; 10; 300V; 0.197 in.; 0.25in.; 3.5mm; 2500V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Blk; PCB; Plug; 2; 26-14AWG; 10; 300V; 0.197 in.; 0.25in.; 3.5mm; 2500V
Mfr. Part#:
950-NLFL-DS/02

Allied Stock#: 70364259

 RoHS Compliant Part

 

Resources

View 950-NLFL-DS/02 Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$0.848 (Each)
1$0.848
50$0.683
100$0.621
250$0.569
500$0.538
1000$0.486
Availability

265 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 950 Series
Color: Black
Connector Type: Plug
Cross-Section Area: 3.5 mm
Current Rating: 10 A
For Use With: Printed circuit boards
Material, Body: Polyamide, Self Extinguishing (UL 94, V-0)
Material, Terminal: Nickel Plated Copper Alloy
Number of Poles: 2 Pole
Pin Spacing: 0.197(5) In.(mm)
Primary Type: PCB
Stripping Length: 0.25 in.
Temperature Rating: 140 °C
Termination: Screws
Torque, Tightening: 0.4 Nm (Max.) (CSA Approval), 3.5 lbf-in. (Max.) (UL Approval)
Type: Plug
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V
Wire Entry: Top
Wire Size: 26 to 14

Overview

Teflon® Type E Extruded 0.010 " Thick Insulated Hook-Up Wire, -65 to +200°C, 600 V

These two-part plug and pinstrip combinations provide a small footprint and low profile design. Plug Specifications. UL Rated Volts: 300. Insulating Material: Polyamide, self extinguishing to UL 94, V-0, color gray. Temperature Limits: Short time — 140°C/284°F, Continuous — RTI 105°C/221°F; Low limit — –40°C/–40°F. Comparative Tracking Index: CTI >600. Oxygen Index Rating: 32%. Screw: M2.6. Approvals: UL File E69841, CSA File LR24322.

PINSTRIP SPECIFICATIONS: Insulating Material: PBT GP, self extinguishing to UL 94, V-0, color Black. Temperature Limits: Short time — 200°C/392°F; Continuous — RTI 105°C/221°F; Low limit — –40°C/–40°F. Comparative Tracking Index: CTI >175. Oxygen Index Rating: 32%

SMARTCONN PINSTRIP SPECIFICATIONS: Insulating Material: SPS, 30% glass fibre reinforced, self extinguishing to UL94, V-0, SMD: color white. THR: color black. Temperature Limits: Short time — 240°C/464°F; Continuous — RTI 105°C/221°F; Low limit — –40°C/— –40°F. Comparative Tracking Index: CTI >250 Oxygen Index Rating: 28%. Approvals: SMD: UL File E69841 — 10 A, 300 V, CSA File LR24322 — 10 A, 300 V THR: Recommended amperage 10 A, voltage 300 V.
This two piece connector was designed for the HVAC industry, and allows external wiring to be connected to type 950-NLFL-DS which is mounted to a slot in the base plate by means of a locking foot. The cover is equipped with type 971-SLK pinstrip which is soldered to a printed circuit board. Contact is made when the cover and base plate are assembled.