Location: 
All Products

WECO 950-FL-DS/02

WECO - 950-FL-DS/02 - Conn;  Plug;  Plug-in Screw;  2;  5 mm;  26-14 AWG;  10 A;  300 V;  0.4 Nm (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Plug; Plug-in Screw; 2; 5 mm; 26-14 AWG; 10 A; 300 V; 0.4 Nm (Max.)
Mfr. Part#:
950-FL-DS/02

Allied Stock#: 70212348

 RoHS Compliant Part

 

Resources

View 950-FL-DS/02 Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$0.807 (Each)
1$0.807
25$0.745
50$0.693
100$0.642
250$0.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 950-FL Series
Color: Gray
Connector Type: Plug
Cross-Section Area: 1.5 sq.mm (Nom.)
Current Rating: 10 A
Material, Body: Polyamide
Material, Terminal: Copper Alloy
Number of Poles: 2 Pole
Pin Spacing: 0.197(5) In.(mm)
Primary Type: PCB
Stripping Length: 6 mm
Temperature Rating: -40 to 140 °C
Termination: Screws
Torque, Tightening: 0.4 Nm (Max.) (CSA)
Type: Plug
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V
Wire Entry: Top/Front
Wire Size: 26 to 14

Overview

Low Profile
Wire entrance parallel to PC Board
Solid version