Location: 
All Products

WECO 941-T-DS/03

WECO - 941-T-DS/03 - Conn;  Term Blk;  PCB;  Screw;  3;  5.08 mm; 26-14 AWG;  Gray;  15 A;  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Blk; PCB; Screw; 3; 5.08 mm; 26-14 AWG; Gray; 15 A; 300 V
Mfr. Part#:
941-T-DS/03

Allied Stock#: 70211945

 RoHS Compliant Part

 
View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$0.797 (Each)
1$0.797
25$0.714
50$0.652
100$0.600
Availability

163 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 940 Series
Color: Gray
Connector Type: Screw
Cross-Section Area: 1.5 mm²
Current Rating: 15 A
For Use With: Printed circuit boards
Material, Body: Polyamide
Material, Terminal: Tin Plated Copper Alloy
Number of Poles: 3 Pole
Pin Spacing: 0.2(5.08) In.(mm)
Primary Type: PCB
Stripping Length: 0.25 in.
Temperature Rating: -40 °C (Low Limit), +140 °C (Short Time)
Termination: Screws
Torque, Tightening: 3.5 lbfin. (Max.) (UL), 0.4 Nm (Max.) (CSA)
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V (Rated Impulse)
Wire Entry: Front
Wire Size: 26 to 14

Overview

PCB Screw Connector, 300 V Voltage Rating, Polyamide Body Material, Grey Color

All products feature dovetail interlocking, which allows for assembly to the required number of poles while maintaining center to center spacing. Specifications. Insulating Material: Polyamide, self extinguishing to UL 94, V-0, color gray. Temperature Limits: Short Time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — -40°C/-40°F. Comparative Tracking Index: CTI >600. Oxygen Index Rating: 32%. UL File E69841. CSA File LR24322.
2500 V (rated impulse) withstand voltage, tin plated copper alloy terminal material.