WECO 940-T-DS/02
Conn Term Blk PCB Screw 2 5.08 mm 26-14AWG Gray 15 A 300 V, 940 Series
Mfr. Part #: 940-T-DS/02 / RS Stock #: 70211876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.44
10
$1.25
25
$1.19
50
$1.13
100
$1.08
500
$1.00
1000
$0.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Polyamide
Color
Gray
Connector Type
Screw
Cross Section Area
1.5 mm2
Current Rating
15 A
For Use With
Printed Circuit Board
Mounting Type
PCB Mount
Number of Positions
2
Pin Spacing
5.08 mm ; 0.2 in
Primary Type
PCB Mount
Stripping Length
0.25 in.
Temperature Rating
-40 °C (Low Limit), +140 °C (Short Time) °C
Terminal Material
Tin Plated Copper Alloy
Tightening Torque
3.5 lbfin. (Max.) (UL), 0.4 Nm (Max.) (CSA) Nm
Voltage Rating
300 V
Wire Entry
Top
Wire Size
14-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
2500 V (Rated Impulse) V
Overview
PCB Screw Connector, 300 V Voltage Rating, Polyamide Body Material, Grey Color
All products feature dovetail interlocking, which allows for assembly to the required number of poles while maintaining center to center spacing. - Specifications. Insulating Material: Polyamide, self extinguishing to UL 94, V-0, color gray. - Temperature Limits: Short Time ? 140?C/284?F; Continuous ? RTI 105?C/221?F; Low Limit ? -40?C/-40?F. - Comparative Tracking Index: CTI >600. - Oxygen Index Rating: 32%. UL File E69841. CSA File LR24322.
2500 V (rated impulse) withstand voltage, tin plated copper alloy terminal material.
All products feature dovetail interlocking, which allows for assembly to the required number of poles while maintaining center to center spacing. - Specifications. Insulating Material: Polyamide, self extinguishing to UL 94, V-0, color gray. - Temperature Limits: Short Time ? 140?C/284?F; Continuous ? RTI 105?C/221?F; Low Limit ? -40?C/-40?F. - Comparative Tracking Index: CTI >600. - Oxygen Index Rating: 32%. UL File E69841. CSA File LR24322.
2500 V (rated impulse) withstand voltage, tin plated copper alloy terminal material.