WECO 9240026
Connector, Plug, 2, 26 to 14, 10, 300 V, 0.197 in., 0.25 in., 3.5 mm, 2500 V
Mfr. Part #: 9240026 / RS Stock #: 70211790
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL, CSA
Body Material
Polyamide, Self Extinguishing (UL 94, V-0)
Color
Black
Connector Type
Plug
Cross Section Area
3.5 mm
Current Rating
10 A
For Use With
Printed circuit boards
Mounting Type
In-Line
Number of Positions
2 Position
Pin Spacing
5 mm(0.197 in) in
Primary Type
Wire to Board
Series
950 Series
Stripping Length
0.25 in.
Temperature Rating
140 C
Terminal Material
Nickel Plated Copper Alloy
Termination
Socket
Tightening Torque
0.4 Nm (Max.) (CSA Approval), 3.5 lbf-in. (Max.) (UL Approval) Nm
Type
Plug
Voltage Rating
300 V
Wire Entry
Top
Wire Size
14-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
2500 V
Overview
Low Profile
Wire entrance parallel to PC Board
Solid version
Wire entrance parallel to PC Board
Solid version