WECO 711
Conn TermBlk Motor Ceramic 6 20 mm 14 AWG Series71 16A 500V #10-24 Screw
Mfr. Part #: 711 / RS Stock #: 70211787
Price
Qty.
Standard Price
1
$13.22
5
$12.17
10
$11.04
50
$10.18
100
$9.52
500
$8.99
1000
$8.20
Additional Inventory
On order:
192
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Current Rating
16 A
Mounting Type
Panel Mount
Number of Positions
6
Pin Spacing
20 mm ; 0.787 in
Primary Type
Panel Mount
Special Features
Ceramic
Voltage Rating
500 V
Wire Size
14 AWG
Wire Termination Type
Screw
Overview
Series 71 steatite motor terminal board have two recessed mounting holes; they feature separating walls molded between each clamping bolt to help prevent unwanted contact between adjacent connections. They are supplied with plain washers and brass nuts.
Recommended moutning hardware:M6 pan head screw (1/4-20 fillister head screw)
Ceramic Motor Terminal Board
Recommended moutning hardware:M6 pan head screw (1/4-20 fillister head screw)
Ceramic Motor Terminal Board