Location: 
All Products

WECO 323-HDS/12

WECO - 323-HDS/12 - Conn;  Term Strip;  Euro;  Scrw;  12;  10 mm;  Dbl Row;  20-10 AWG (UL);  30A (UL);  300V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Strip; Euro; Scrw; 12; 10 mm; Dbl Row; 20-10 AWG (UL); 30A (UL); 300V
Mfr. Part#:
323-HDS/12

Allied Stock#: 70211832

 RoHS Compliant Part

 
View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$3.40 (Each)
1$3.400
25$2.610
50$2.330
100$2.170
250$2.058
Availability

2277 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Application: Due to high resistance to vibrations, these terminal strips serve in applications using line voltage motors or in construction vehicle. Terminal strips are also used in Heating⁄ventilation⁄air conditioning (HVAC) products.
Brand/Series: 323 Series
Color: White
Current Rating: 30 A A
Dimensions: 42mm L x 21mm W x 16mm H
Number of Poles: 12 Pole
Number of Rows: Double
Pin Spacing: 0.394(10.00) In.(mm) In.(mm)
Primary Type: Euro Type
Special Features: High Voltage
Stripping Length: 6 mm
Torque: 0.51 Nm (Max.) (CSA)
Voltage Rating: 300 V V
Wire Size: 20-10

Overview

Terminal Block, Feed Through Standoff Feet Eurostrips Panel Mount, 18 - 6 AWG

Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.

Specifications
  • Insulating Material: Polyamide, self extinguishing to UL 94, V-0 or V-2, natural.
  • Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — –40°C/–40°F.
  • Comparative Tracking Index: CTI >600.
  • Oxygen Index Rating: 25% (33% for Types 326 and 327).
  • Approvals : UL File E69841. CSA File LR24322.