All Products

WECO 302-HDS/12-CN

WECO - 302-HDS/12-CN - Conn;  Term Strip;  Eurostyle;  Screw;  12; 8 mm;  20-12 AWG;  20 A;  300 V
Image may be a representation.
See specs for product details.

WECO Conn; Term Strip; Eurostyle; Screw; 12; 8 mm; 20-12 AWG; 20 A; 300 V
Mfr. Part#:

Allied Stock#: 70211831

 RoHS Compliant Part



View 302-HDS/12-CN Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)

328 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Agency Approvals: UL, CSA, VDE
Brand/Series: 300 Series
Color: White
Current Rating: 20 A A
Dimensions: 0.30" W x 0.37" H
Number of Poles: 12 Pole
Number of Rows: Double
Pin Spacing: 0.315(8.00) In.(mm) In.(mm)
Primary Type: Euro Type
Special Features: High Voltage
Stripping Length: 6 mm
Torque: 0.22 Nm (Max.)
Voltage Rating: 300 V V
Wire Size: 20-12
Wire, AWG: 20-12


Terminal Block, Feed Through Standoff Feet Eurostrips Panel Mount, 18 - 6 AWG

Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.

  • Insulating Material: Polyamide, self extinguishing to UL 94, V-0 or V-2, natural.
  • Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — –40°C/–40°F.
  • Comparative Tracking Index: CTI >600.
  • Oxygen Index Rating: 25% (33% for Types 326 and 327).
  • Approvals : UL File E69841. CSA File LR24322.