Location: 
All Products

WECO 150-C-111/03

WECO - 150-C-111/03 - Conn;  Term Blk;  PCB;  Screw;  3;  5 mm;  45Deg;  26-10 AWG;  Grey;  20A (UL);  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Blk; PCB; Screw; 3; 5 mm; 45Deg; 26-10 AWG; Grey; 20A (UL); 300 V
Mfr. Part#:
150-C-111/03

Allied Stock#: 70212365

 RoHS Compliant Part

 

Resources

View 150-C-111/03 Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$2.99 (Each)
1$2.990
25$2.680
50$2.410
100$2.340
250$2.250
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 150-C Series
Color: Gray
Cross-Section Area: 2 x 2.5 mm² (Solid Wire), 1 x 4 mm² (Stranded Wire)
Current Rating: 20 A
Diameter, Hole: 0.055 in.
Material: Polyamide (Molding)
Material, Screw: Yellow Chromate Passivated Steel
Material, Terminal: Copper Alloy
Number of Poles: 3 Pole
Pin Spacing: 0.197(5) In.(mm)
Plating, Screw: Zinc
Primary Type: PCB
Stripping Length: 0.31 in.
Temperature Rating: -40 to +140 °C
Termination: PCB Pins
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V
Wire Entry: 45°
Wire Size: 26 to 10

Overview

Can be installed anywhere on PCB without wires or screws interfering with the rest of PCB. Can be located next to each other back-to-back, front-to-front and front-to-back. The screws and wire entries are easily visible, accessible and usable, an ergonomic advantage.

Wire entrance at 45* angle to PC Board
Dovetail version
Elevator-style clamping mechanism
Can be installed anywhere on PCB without wires or screws interfering with other components.
The 2 and 3 poles units can be factory, field or distributor assembled with almost any number of poles