All Products

WECO 140-A-121/05

WECO - 140-A-121/05 - Conn;  Term Blk;  PCB;  Screw;  5;  5 mm;  Front;  30-14 AWG;  Grey;  10 A (UL);  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Blk; PCB; Screw; 5; 5 mm; Front; 30-14 AWG; Grey; 10 A (UL); 300 V
Mfr. Part#:

Allied Stock#: 70212438

 RoHS Compliant Part


View 140-A-121/05 Datasheet Datasheet

View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Agency Approvals: UL, CSA
Brand/Series: 14 Series
Color: Gray
Cross-Section Area: 1.5 mm^2
Current Rating: 10 A
Diameter, Hole: 0.047 in.
Material: Polyamide (Molding)
Material, Screw: Yellow Chromate Passivated Steel
Material, Terminal: Copper Alloy
Number of Poles: 5 Pole
Pin Spacing: 0.197(5) In.(mm)
Plating, Screw: Zinc
Primary Type: PCB
Stripping Length: 0.25 in.
Temperature Rating: -40 to +140 °C
Termination: PCB Pins
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V
Wire Entry: Front
Wire Size: 30 to 14
Wire, AWG: 30 to 14


30 to 14 AWG, Polyamide Molding, Copper Alloy Terminal, Screw Connectors
  • Dovetail version
  • Wire entrance perpendicular to PC board
  • Elevator-style clamping mechanism
    The tin plated copper alloy is the solder pin and pressure plate material.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.