WECO 121-M-221/09
Conn, TermBlk, PCB, Header, SnglLvl, ClosedEnd, 9Pole, 5.08mmPitch, 12Series
Mfr. Part #: 121-M-221/09 / RS Stock #: 70212101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.95
250
$0.87
500
$0.76
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Color
Gray
Current Rating
15 A
Level
Single Level
Number of Poles
9
Pin Spacing
5.08 mm mm
Primary Type
PCB
Special Features
Closed End
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.