Skip to content

WECO 121-M-211/07

Conn, TermBlk, PCB, Header, SnglLvl, 90DegAngl, 7Pole, 5.08mmPitch, 12Series

Mfr. Part #: 121-M-211/07 / RS Stock #: 70212074

WECO

WECO 121-M-211/07

Mfr. Part #: 121-M-211/07
RS Stock #: 70212074

Description

Conn, TermBlk, PCB, Header, SnglLvl, 90DegAngl, 7Pole, 5.08mmPitch, 12Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.88

500

$0.81

1000

$0.70

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
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
Agency Approvals
UL ; CSA
Color
Gray
Current Rating
15 A
Level
Single Level
Number of Poles
7
Pin Spacing
5.08 mm mm
Primary Type
PCB
Special Features
90 Deg
Termination
PCB Pins
Type
Header
Voltage Rating
300 V

Overview

Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.