Location: 
All Products

WECO 121-M-211/03

WECO - 121-M-211/03 - Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5.08mmPitch; 12Series View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5.08mmPitch; 12Series
Mfr. Part#:
121-M-211/03

Allied Stock#: 70212066

 RoHS Compliant Part

 
View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$0.569 (Each)
1$0.569
25$0.528
50$0.476
100$0.414
250$0.362
Availability

511 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 121-M Series
Color: Gray
Current Rating: 15 A A
Level: Single Level
Number of Poles: 3 Pole
Pin Spacing: 5.08 mm mm
Primary Type: PCB
Special Features: 90 Deg
Termination: PCB Pins
Type: Header
Voltage Rating: 300 V

Overview

Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.