WECO 121-C-111/05
Plug, Plug-In Screw, 5, 26-12, 10, 300 V, 0.2 in., 0.28 in., 2.5 mm2, 2500 V
Mfr. Part #: 121-C-111/05 / RS Stock #: 70212421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.10
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Body Material
Polyamide
Color
Gray
Connector Type
Plug-In Screw
Cross Section Area
2.5 mm2
Current Rating
15 A
For Use With
121-M-121 Header ; 121-M-221 Header ; 121-M-161 Header ; 121-M-261 Header ; 121-M-191 Header ; 121-M-291 Header
Mounting Type
PCB Mount
Number of Positions
5
Pin Spacing
5.08 mm ; 0.2 in
Primary Type
PCB Mount
Stripping Length
0.28 in.
Temperature Rating
-40 to +105 C
Terminal Material
Nickel Plated Copper Alloy (Body)
Termination
Socket
Tightening Torque
4.5 lbfin. (Max.), 0.51 Nm (Max.) Nm
Type
Plug
Voltage Rating
300 V
Wire Entry
45 deg.
Wire Size
12-26 AWG
Wire Termination Type
Screw
Withstanding Voltage
2500 V
Overview
Plug
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually filed inserted but can be factory installed if required.
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually filed inserted but can be factory installed if required.