Location: 
All Products

WECO 121-A-111/04

WECO - 121-A-111/04 - Conn;  Term Blk;  PCB;  Plug;  4;  5.08 mm;  26-12;  Gray;  10 A;   300 V View larger image View larger image
Image may be a representation.
See specs for product details.

WECO Conn; Term Blk; PCB; Plug; 4; 5.08 mm; 26-12; Gray; 10 A; 300 V
Mfr. Part#:
121-A-111/04

Allied Stock#: 70212026

 RoHS Compliant Part

 
View More from WECO >>
Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1$2.183
25$1.966
50$1.790
100$1.624
250$1.521
Availability

1155 can ship immediately.

750 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: 121-A Series
Color: Gray
Connector Type: Plug-In Screw
Cross-Section Area: 2.5 mm²
Current Rating: 15 A
For Use With: 121-M-111 ⁄-211, 121-M-151 ⁄-251, 121-M-153 ⁄-253, 121-M-181 ⁄-281 and 121-M-163 ⁄-263
Material, Body: Polyamide
Material, Terminal: Nickel Plated Copper Alloy (Body)
Number of Poles: 4 Pole
Pin Spacing: 0.2(5.08) In.(mm)
Primary Type: PCB
Stripping Length: 0.28 in.
Temperature Rating: -40 to +105 °C
Termination: Screws
Torque, Tightening: 4.5 lbfin. (Max.), 0.51 Nm (Max.)
Type: Plug
Voltage Rating: 300 V
Voltage, Withstanding: 2500 V
Wire Entry: Top
Wire Size: 26 to 12

Overview

Plug
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually filed inserted but can be factory installed if required.