WECO 120-M-221-SMD/12
Conn, TermBlk, PCB, Header, SnglLvl, SMT, Sldr, 12Pole, 5mmPitch, SMarTConn
Mfr. Part #: 120-M-221-SMD/12 / RS Stock #: 70211898
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$2.01
500
$1.85
1000
$1.61
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Polyamide
Color
Black
Connector Type
Plug-In Screw
Current Rating
15 A
Level
Single Level
Number of Poles
12
Pin Spacing
5 mm mm
Primary Type
PCB
Spacing
0.197 in.
Special Features
SMT
Standards
UL Recognized, CSA Certified
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Withstanding Voltage
2500 V
Overview
The solder retention devices (SMT anchors) provide an exceptionally high retention force for the terminal block to the PCB. The most significant benefit of this design is the protection it provides to the solder joints against stresses encountered in field-installations. This is the strongest SMT retention method in the industry. The anchoring element constitutes a Universal SMT retention method (can be licensed for other applications). It eliminates completely CTE mismatch (Coefficient of thermal expansion) and provide total coplanarity (contains position adapting pin). Removable thermo resistant pick caps are supplied when packed in tape and reel. This allows automated pick & place applications.
Header
Typical pull off forces: 50kg per module (depending on soldering process)
Typical pull off forces: 30kg per module (depending on soldering process)
Header
Typical pull off forces: 50kg per module (depending on soldering process)
Typical pull off forces: 30kg per module (depending on soldering process)