WECO 120-M-221/10
Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 10Pole 5mmPitch 12Series
Mfr. Part #: 120-M-221/10 / RS Stock #: 70212102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.29
10
$3.02
25
$2.74
50
$2.53
100
$2.37
500
$2.07
1000
$1.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Color
Black
Current Rating
15 A
Level
Single Level
Number of Poles
10
Pin Spacing
5 mm mm
Primary Type
PCB
Special Features
Closed End
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.