WECO 115-F-111/03
Connector, Plug-In Screw, 3, 30 to 14 AWG, 15 A, 300 V, 2.1 sq. mm (Nominal)
Mfr. Part #: 115-F-111/03 / RS Stock #: 70211995
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$0.81
2500
$0.79
12500
$0.77
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Body Material
Polyamide
Color
Gray
Connector Type
Plug-In Screw
Cross Section Area
2.1 mm2
Current Rating
12 A
For Use With
Printed Circuit Board
Mounting Type
PCB Mount
Number of Positions
3
Pin Spacing
5 mm (0.197 in) in
Primary Type
Wire to Board
Series
115 Series
Temperature Rating
140 °C (Short Time), -40 °C (Low Limit) °C
Termination
PCB Pins
Type
Plug
Voltage Rating
300 V
Wire Entry
Top
Wire Size
14-26 AWG
Wire Termination Type
Screw
Overview
Header
110-M-211 is equipped with a poka-yoke feature on each end sidewall. This prevents incorrect misaligned plugging when itilized with 110-A series plugs.
Internal features prevent backwards insertion.
Installable on PCB assembled as per the wave solder technology specification.
Coding keys 120-K are avaiable to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required. These coding key are visible from teh exteriror, through slots in the header. correct keying requires the removal of corresponding keying nibs from the 110-A plugs.
110-M-211 is equipped with a poka-yoke feature on each end sidewall. This prevents incorrect misaligned plugging when itilized with 110-A series plugs.
Internal features prevent backwards insertion.
Installable on PCB assembled as per the wave solder technology specification.
Coding keys 120-K are avaiable to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required. These coding key are visible from teh exteriror, through slots in the header. correct keying requires the removal of corresponding keying nibs from the 110-A plugs.