Location: 
All Products

Wamco Inc. WL-QMP40-INW-TWRSVN

Wamco Inc. - WL-QMP40-INW-TWRSVN - LED DESK LAMP MP-400 88~265VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. LED DESK LAMP MP-400 88~265VAC
Mfr. Part#:
WL-QMP40-INW-TWRSVN

Allied Stock#: 70117811

 RoHS Compliant Part

 

Resources

View WL-QMP40-INW-TWRSVN Datasheet Datasheet

View More from Wamco Inc. >>
Pricing (USD) & Availability
Standard Pricing
$32.64 (Each)
1$32.640
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WL-QMP Series
Color, Emitted: Warm-White or White
Luminous Intensity: 236 lm
Power: 7.2 W
Primary Type: Lamp
Supply Voltage: 90-250 V

Overview



The environmentally friendly Q-Ray MP400 Desk Lamp provides good color rendering and tunable white light to suit individual reading preferences. The MP-400 not only provides good quality light but also utilizes 75% less power than incandescent desk lamps. The 4-dimensional light sources provide the flexibility to channel light for maximum reading comfort. The MP-400 resolves safety hazards by utilizing a LED light source. This design allows young children to safely use the product as a study lamp. The light source won't burn your skin.Features
  • Adjustable White Light Output from Warm-White (2700 K) to White (3500 K)
  • High Color Rendering Index (~85)
  • Solid-State Reliability with Long Operating Life — Reducing Maintenance Costs
  • Low Heat Generation with No UV Light Emission
  • Agency Approvals (UL, cUL, Energy Star)