Location: 
All Products

Wamco Inc. WL-BFL425-DW12

Wamco Inc. - WL-BFL425-DW12 - LED MOD 4LED 12V WHITE .96W View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. LED MOD 4LED 12V WHITE .96W
Mfr. Part#:
WL-BFL425-DW12

Allied Stock#: 70118041

 RoHS Compliant Part

Resources

View WL-BFL425-DW12 Datasheet Datasheet

View More from Wamco Inc. >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle, Viewing: 120 °
Brand/Series: WL-BFL Series
Color, Emitted: White
Luminous Intensity: 52 lm
Power: 0.96 W
Type: LED Module
Voltage Rating: 12 V

Overview



A series of LED modules available in a variety of sizes and configurations to support lighting of all sizes and styles of channel letters and single and double-sided box signs.
Features
  • Solid-State Reliability with Long Operating Life — Reducing Maintenance Costs
  • Low Power Consumption — Providing Significant Energy Savings
  • Low Voltage (12 VDC) Operation — Providing for Added Safety
  • Water Resistant (IP67 Rated) for Outdoor Applications
  • Easy Installation
  • 3 Year Warranty
  • Wamco Power Supplies Available — Please Contact Your Local Allied Sales Representative
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.