Location: 
All Products

Wamco Inc. WL-B05G10F0900

Wamco Inc. - WL-B05G10F0900 - LED STICK 900MM RGB FULL COLOR 24V View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. LED STICK 900MM RGB FULL COLOR 24V
Mfr. Part#:
WL-B05G10F0900

Allied Stock#: 70118046

 RoHS Compliant Part

 
View More from Wamco Inc. >>
Pricing (USD) & Availability
Standard Pricing
$122.40 (Each)
10$122.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Angle, Viewing: 120 °
Brand/Series: WL-B05G Series
Color, Emitted: Full Color (RGB)
Length: 35.43" (900mm)
Luminous Intensity: 228 lm
Power: 10.5 W
Type: LED Sticks
Voltage Rating: 24 V

Overview



A linear lighting system for applications such as path, cove, shelf, display case, and signage lighting. LED Sticks offer solid-state reliability with long operating life — reducing maintenance costs, low power consumption — providing significant energy savings and low voltage (24 VDC) operation — providing for added safety.
Features
  • Low Heat Generation
  • 3 Year Warranty
  • Full Color RGB for Dramatic Color Changing
  • Easily Attached to Surface Via 3M Adhesive Tape