Location: 
All Products

Wamco Inc. WL-B05D09W0600

Wamco Inc. - WL-B05D09W0600 - LED STICK 600MM CORNER MOUNT WHITE 24V View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. LED STICK 600MM CORNER MOUNT WHITE 24V
Mfr. Part#:
WL-B05D09W0600

Allied Stock#: 70117814

 RoHS Compliant Part

 
View More from Wamco Inc. >>
Pricing (USD) & Availability
Special Pricing
$46.14 (Each)
1$46.144(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$62.02 (Each)
1$62.020
5$58.920
10$55.970
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle, Viewing: 120 °
Brand/Series: WL-B05D Series
Color, Emitted: White
Length: 23.62" (600mm)
Luminous Intensity: 600 lm
Power: 9.0 W
Type: LED Sticks
Voltage Rating: 24 V
Warranty: 3 Years

Overview



A linear lighting system for applications such as path, cove, shelf, display case, and signage lighting. LED Sticks offer solid-state reliability with long operating life — reducing maintenance costs, low power consumption — providing significant energy savings and low voltage (24 VDC) operation — providing for added safety.
Features
  • Low Heat Generation
  • 3 Year Warranty
  • Easily Attached to the 90° Corner of Shelf or Display Case Via 3M Adhesive Tape
  • Wamco Power Supplies Available — Please Contact Your Local Allied Sales Representative
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.