Location: 
All Products

Wamco Inc. WL-2191U5-24V

Wamco Inc. - WL-2191U5-24V - LED IND .31INCH GREEN 28V DOME 6INCH LDS View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. LED IND .31INCH GREEN 28V DOME 6INCH LDS
Mfr. Part#:
WL-2191U5-24V

Allied Stock#: 70118089

 RoHS Compliant Part

 
View More from Wamco Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.62 (Each)
1$2.620
10$2.490
25$2.370
100$2.250
250$2.140
500$1.800
Availability

164 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WL-2191 Series
Color: Green
Life: 100,000 hrs.
Light Source: LED
Mounting Hole Size: 0.31 in.
Mounting Type: Press-Fit
Supply Voltage: 24-28 VAC/VDC
Termination: Leadwires
Type: Non-Relampable

Overview



Features
  • Solid State Reliability
  • Long Operating Life
  • Low Power Consumption
  • White Nylon Housing
  • Polycarbonate Lens
  • 6" Wire Leads with 0.50" Strip
  • 0.310" Minimum Mounting Hole
  • Agency Approvals
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.