Wamco Inc. WL-19090257
Indicator PNL-MNT LED Blue 600MCD 8mmDIA 12VDC Solder/QC Satin Chrome (Bezel)
Mfr. Part #: WL-19090257 / RS Stock #: 70118273
Price
Qty.
Standard Price
50
$12.17
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Current Rating
17 mA
Lamp Type
LED
Luminous Intensity
700.00 mcd
Mounting Hole Size
8 in ; 0.315 in ; mm
Series
WL-1909 Series
Supply Voltage
12 VAC V ; 12 VDC V
Termination
Quick Connect
Type
Non-Relampable
Overview
High brightness color diffused LEDs are fitted in high-quality satin chrome or black chrome metal bezels and fitted with fixing nut and washer. Customization available — Please contact your local Allied sales representative.
Specifications
Mounts in 8.0-8.2 mm (0.315"-0.323") Diameter Hole
Prominent Bezel Indicators Fit Panels Up to 4.0 mm (0.157") Thick
Recessed Bezel Indicators Fit Panels Up to 6.5 mm (0.256") Thick
Superflat Bezel Indicators Fit Panels Up to 8.0 mm (0.315") Thick
Solderable Faston Terminations
Features
Solid-State Reliability
Long Operating Life
Low Power Consumption
Low Heat Generation
Made in Germany
Specifications
Features