Location: 
All Products

Wamco Inc. WL-19040251

Wamco Inc. - WL-19040251 - Indicator,  Pnl-Mnt; LED; Green; 8mm; 12VDC; 32mcd; Prominent Bezel; Satin Chrome View larger image View larger image
Image may be a representation.
See specs for product details.

Wamco Inc. Indicator, Pnl-Mnt; LED; Green; 8mm; 12VDC; 32mcd; Prominent Bezel; Satin Chrome
Mfr. Part#:
WL-19040251

Allied Stock#: 70117685

 RoHS Compliant Part

 
View More from Wamco Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.77 (Each)
1$3.770
10$3.590
25$3.410
100$3.240
250$3.070
500$2.640
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WL-1904 Series
Color: Green
Current Rating: 20 mA
Lamp Type: LED
Light Source: LED
Luminous Intensity: 40 mcd
Mounting Hole Size: 0.315 in.
Mounting Type: Hex Nut
Special Features: IP67
Supply Voltage: 12 VDC
Termination: QC Tabs
Type: Non-Relampable

Overview



High brightness color diffused LEDs are fitted in high-quality satin chrome or black chrome metal bezels and fitted with fixing nut and washer. Customization available — Please contact your local Allied sales representative.
Specifications
  • Mounts in 8.0-8.2 mm (0.315"-0.323") Diameter Hole
  • Prominent Bezel Indicators Fit Panels Up to 4.0 mm (0.157") Thick
  • Recessed Bezel Indicators Fit Panels Up to 6.5 mm (0.256") Thick
  • Superflat Bezel Indicators Fit Panels Up to 8.0 mm (0.315") Thick
  • Solderable Faston Terminations
    Features
  • Solid-State Reliability
  • Long Operating Life
  • Low Power Consumption
  • Low Heat Generation
  • Made in Germany