Wamco Inc. WL-18602457
LAMP;T10X25 BA9S LED 28VAC/DC BLUE WITH BRIDGERECTIFIER
Mfr. Part #: WL-18602457 / RS Stock #: 70118260
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$7.06
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA9S ; Miniature Bayonet
Color Emitted
Blue
Current Rating
15 mA
Type
LED
Voltage Rating
24 V
Overview
High brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. Low voltage versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Customization available — Please contact your local Allied sales representative.
Features
Solid-State Reliability
Long Operating Life
Low Power Consumption
Low Heat Generation
Made in Germany
Incandescent Lamp Replacement Guide:
12 VAC/VDC — 12MB, 181, 756, 1488 1815, 1894, 1891, 1893 and 1898
24 VAC/VDC — 24MB, 1437 and 1818
28 VAC/VDC — 313, 757, 1819, 1820, 1829, 1843, 1864, and 1873
130 and 230 VAC — 949
Features
Incandescent Lamp Replacement Guide: