Wakefield 637-20ABP
Heatsink; Vertical Mount; 2 in.; 55C @ 6W; 4.7C/W; Non-RoHS
Mfr. Part #: 637-20ABP / RS Stock #: 70236690
Price
Qty.
Standard Price
700
$1.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
2 in.
Application
Board Level Power Semiconductors
Color
Black
Configuration
Vertical
Finish
Black Anodized
For Use With
TO-220
Forced Convection
4.7°C/W @ 200 LFM
Material
Aluminum
Mounting Style
Vertical
Natural Convection
55°C at 6 W
Package Type
TO-220
Primary Type
TO-220
Special Features
High-Efficiency, For Vertical Board Mounting
Thermal Resistance
4.7 °C/W °C/W
Type
Board Level
Weight
22.68 g
Overview
Wave-solderable pins on 1 in. centers for vertical mounting on printed circuit boards. Maximum semiconductor package width 0.625 in. (15.9). Use this heat sink where weight and board space occupied must be minimized. Refer to the Accessory products section for thermal interface materials, thermal compounds, and other accessories products.