Location: 
All Products

Wakefield 628-40AB

Wakefield - 628-40AB - Heatsink;  45mm BGA;  Black Anodized;  0.4in. Height View larger image View larger image
Image may be a representation.
See specs for product details.

Wakefield Heatsink; 45mm BGA; Black Anodized; 0.4in. Height
Mfr. Part#:
628-40AB

Allied Stock#: 70236686

 RoHS Compliant Part

 
View More from Wakefield >>
Pricing (USD) & Availability
Standard Pricing
$1.73 (Each)
1$1.730
10$1.650
100$1.430
500$1.230
1000$1.150
Availability

692 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Integrated Circuits
Brand/Series: 628 Series
Color: Black
Configuration: Omnidirectional
Dimensions: 1.75 x 1.7 in.
Finish: Black Anodized
For Use With: BGA
Height, Above PC Board: 0.4 in.
Material: Aluminum
Mounting Style: Omnidirectional
Package Type: BGA
Primary Type: BGAs
Special Features: Omnidirectional Fin Pin
Thermal Resistance: 4 °C/W
Type: Omnidirectional
Weight: 25.51 g

Overview

Omnidirectional Pin Fin Heat Sink for BGAs
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.