Location: 
All Products

Waber by Tripp Lite PM6SN1

Waber by Tripp Lite - PM6SN1 - Surge Suppressor;  6;  15 A;  6 ft.;  1.25 lbs.;  UL Listed;  15 A;  120 VAC;  Metal View larger image View larger image
Image may be a representation.
See specs for product details.

Waber by Tripp Lite Surge Suppressor; 6; 15 A; 6 ft.; 1.25 lbs.; UL Listed; 15 A; 120 VAC; Metal
Mfr. Part#:
PM6SN1

Allied Stock#: 70200229
 

Resources

View PM6SN1 Datasheet Datasheet

View More from Waber by Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$21.58 (Each)
1$21.580
5$20.070
10$19.410
25$18.510
50$17.370
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PM Series
Compatibility: 120
Connection, Input: NEMA 5-15P input plug
Cord Length: 1.8
Cord Type: 14 gauge, SJT
Current Rating: 15 A
Current, Surge: 15 A
Dimensions: 12.5" H x 2.5" W x 1.5" D
Includes: Full normal mode (H-N) and common mode (N-G ⁄ H-G) line surge suppression
Joule Rating: 900
Length: 6' (1.83m)
Material, Body: Metal
Material, Construction: Metal
Mounting Type: Wall
Number of Outlets: 6
Special Features: Lighted Switch, Circuit Breaker
Standards: UL Listed
Type: Suppressed
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty
Weight: 1.25 lbs.
Weight, Shipping: 0.7

Overview

Surge Suppressor, 6 Outlets, 1 ns Time Response, 6 ft. Length, 0.8 lbs. Weight
  • 6 outlets
  • 6 ft. cord
  • 450 joule rating
    Power strip offers a convenient method of power distribution and surge suppression in workbench, wallmount or floor mount applications.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.