Location: 
All Products

Waber by Tripp Lite 6SP

Waber by Tripp Lite - 6SP - Strip,  Power;  6;  6 ft.;  UL Listed;  Metal;  6 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Waber by Tripp Lite Strip, Power; 6; 6 ft.; UL Listed; Metal; 6 ft.
Mfr. Part#:
6SP

Allied Stock#: 70200231
 
View More from Waber by Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$32.05 (Each)
1$32.050
Availability

97 can ship immediately.

87 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6SP Series
Compatibility: 120
Connection, Input: NEMA 5-15P
Cord Length: 6 ft.
Current Rating: 15 A
Dimensions: 2.5" W x 12.5" H x 1.5" D
Includes: 6 NEMA 5-15R output receptacles with 1.625 inch center-to-center spacing
Length: 6' (1.83m)
Material, Body: Metal
Material, Construction: Metal
Material, Housing: Metal
Mounting Type: Wall/Desk
Number of Outlets: 6
Orientation: Single row of 6
Special Features: Illuminated 2-Position Switch
Standards: UL, cUL, CSA
Type: Basic
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty

Overview



  • Heavy-Duty Metal Housings to Stand Up to an Industrial Environment
  • All Models That Include an On/Off Switch Feature a Locking Switch Safety Cover
  • Keyhole Slot Mounting with Flanges
  • UL 1363 Listed
  • Blue/Gray Case
  • All models Rated to 120 VAC, 50/60 Hz, NEMA5-15R and NEMA5-15P, 1800 W, 14/3 SJT Cord Type
  • Model UL620-15 Is Rated 120 VAC, 50/60 Hz, NEMA5-15R/20R and NEMA5-20P 2400 W, 12/3 SJT Cord Type
  • Model UL24RA-15 Features Right-Angle Outlets
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.