Location: 
All Products

Waber by Tripp Lite 602-15

Waber by Tripp Lite - 602-15 - Power Strip;  5;  15 A;  120 VAC;  15 ft.;  1.5 H x 2.5 in. W x 8.6 in. D;  Metal View larger image View larger image
Image may be a representation.
See specs for product details.

Waber by Tripp Lite Power Strip; 5; 15 A; 120 VAC; 15 ft.; 1.5 H x 2.5 in. W x 8.6 in. D; Metal
Mfr. Part#:
602-15

Allied Stock#: 70200224
 
View More from Waber by Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$34.98 (Each)
1$34.980
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 602 Series
Color: Blue | Gray
Compatibility: 120
Connection, Input: NEMA 5-15P
Cord Length: 4.572
Current Rating: 15 A
Dimensions: 2.5" W x 7.38" H x 1.5" D
Material, Body: Metal
Material, Construction: Metal
Material, Housing: Metal
Mounting Type: Wall/Desk
Number of Outlets: 5
Orientation: Single row of 5
Outlet Type: 5 NEMA 5-15R
Spacing: 1.188 in.
Special Features: Circuit Breaker
Standards: UL, cUL, CSA
Type: Basic
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty

Overview



  • Heavy-Duty Metal Housings to Stand Up to an Industrial Environment
  • All Models That Include an On/Off Switch Feature a Locking Switch Safety Cover
  • Keyhole Slot Mounting with Flanges
  • UL 1363 Listed
  • Blue/Gray Case
  • All models Rated to 120 VAC, 50/60 Hz, NEMA5-15R and NEMA5-15P, 1800 W, 14/3 SJT Cord Type
  • Model UL620-15 Is Rated 120 VAC, 50/60 Hz, NEMA5-15R/20R and NEMA5-20P 2400 W, 12/3 SJT Cord Type
  • Model UL24RA-15 Features Right-Angle Outlets