Volex Power Cords 17753 10 B1
Cord, Power, C13, C14, 3 Cond SVT Cbl, 33", 18 AWG, Black PVC Jkt, Plastic Ins
Mfr. Part #: 17753 10 B1 / RS Stock #: 70116013
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.08
10
$7.51
25
$7.27
50
$7.03
100
$6.79
250
$6.54
500
$6.30
Additional Inventory
On order:
1000
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For jumper
Cable Length
1 m
Cable Type
SVT
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
C14
Current Rating
10 A
Diameter
0.253 Nominal in
Insulation Material
Plastic
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
3
Operating Force
Plastic oz
Operating Temperature
60 °C
Power Rating
1250 W
Product Header
Detachable Power Supply Cord
Shielding
Foil Shielding
Standards
UL, CSA
Temperature, Rating
60 °C
Type
Power, Line
Voltage Rating
125 V
Overview
3 Conductor Plastic Detachable Beldfoil Shielded Power Cord
Number of conductors is 3
- Features
Rated 60?C; 125 V
UL Listed, CSA Certified
European Color Coded
- Features
Molded PVC Grounding Plug PH-388, IEC-320-C-14
Molded PVC Grounding Connector PH-386, IEC-320-C-13
- Features
- Features