Location: 
All Products

Volex Power Cords 17535 10 B1

Volex Power Cords - 17535 10 B1 - Power Cord;  10 A;  SVT;  9 ft. 10 in.;  0.246 in. (Outer);  1250 W;  125 V;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords Power Cord; 10 A; SVT; 9 ft. 10 in.; 0.246 in. (Outer); 1250 W; 125 V; Black
Mfr. Part#:
17535 10 B1

Allied Stock#: 70116032

 RoHS Compliant Part

 
View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$3.90 (Each)
1$3.900
25$3.490
100$3.140
Availability

2346 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 17 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Type: Stripped End
Cable Type: SVT
Cable, Length: 9.83 Ft. Ft.
Color, Jacket: Black
Current Rating: 10 A
Diameter: 0.246 In.
Material, Insulation: Plastic
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Conductors
Power Rating: 1250 W
Size, Conductor: 18 AWG AWG
Special Features: Non-Detachable
Standards: UL, CSA
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

Straight NEMA 5-15P plug type power cords are available in a variety of wire gauges and lengths.