Location: 
All Products

Volex Power Cords 17516 10 B1

Volex Power Cords - 17516 10 B1 - POWER SUPPLY CORD,  6'7",  14AWG 3 CONDUCTOR,  PLASTIC INSULATION View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords POWER SUPPLY CORD, 6'7", 14AWG 3 CONDUCTOR, PLASTIC INSULATION
Mfr. Part#:
17516 10 B1

Allied Stock#: 70116029

 RoHS Compliant Part

 
View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$5.98 (Each)
1$5.980
25$5.360
100$4.180
Availability

4340 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 17 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Type: Stripped End
Cable Type: SJT
Cable, Length: 6.58 Ft. Ft.
Color, Jacket: Black
Current Rating: 15 A
Diameter: 0.38 In.
Material, Insulation: Plastic
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Conductors
Size, Conductor: 14 AWG AWG
Special Features: Non-Detachable
Standards: UL, cUL, CSA
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

Straight NEMA 5-15P plug type power cords are available in a variety of wire gauges and lengths.