Volex Power Cords 17503 10 B1
Power Cord, C13, 5-15P Plug, 3 Cond SJT Cbl, 910", 16 AWG, PVC Jkt, Plastic Ins
Mfr. Part #: 17503 10 B1 / RS Stock #: 70115994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.70
5
$11.81
10
$11.43
25
$11.05
50
$10.67
100
$10.29
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
3 m
Cable Type
SJT
Conductor Size
16 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
5-15P
Current Rating
10 A
Diameter
0.29 in
Insulation Material
Plastic
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
3
Operating Force
Plastic oz
Operating Temperature
60 °C
Power Rating
1250 W
Product Header
Detachable Power Supply Cord
Special Features
Detachable
Standards
UL, cUL, CSA
Temperature, Rating
60 °C
Type
Power, Line
Voltage Rating
125 V
Overview
Detachable Power Cord
Black jacket color
- Features
Rated 60?C; 125 V
UL Listed, CSA Certified
European Color Coded
- Features
Molded PVC Grounding Connector PH-386, IEC 320-C-13
- Features
- Features