Location: 
All Products

Volex Power Cords 17461 10 S2

Volex Power Cords - 17461 10 S2 - EXTENSION CORD,  SPECIAL USE,  10',  16AWG3 CONDUCTOR,  RUBBER INSULATION View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords EXTENSION CORD, SPECIAL USE, 10', 16AWG3 CONDUCTOR, RUBBER INSULATION
Mfr. Part#:
17461 10 S2

Allied Stock#: 70116010

 RoHS Compliant Part

 
View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$11.40 (Each)
1$11.400
25$10.220
100$9.200
Availability

693 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 17 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15R
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: 5-15P
Cable Type: SJ
Cable, Length: 10 Ft. Ft.
Color, Jacket: Black
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Conductors
Size, Conductor: 16 AWG AWG
Standards: UL, cUL, CSA
Temperature, Rating: +60 °C
Type: Power, Line

Overview


Features
  • Rated 60°C; 125 V
  • UL Listed, CSA Certified
  • European Color Coded
    Features
  • NEMA 5-15P Ground PH-185
  • NEMA 5-15R Molded PVC Grounding Connector PH-108
  • North American Color Coding