Location: 
All Products

Volex Power Cords 17273A 10 B1

Volex Power Cords - 17273A 10 B1 - Power Cord;  10 A;  10 ft.;  0.315 in. (Nom.);  1250 W;  125 V;  Black;  60 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords Power Cord; 10 A; 10 ft.; 0.315 in. (Nom.); 1250 W; 125 V; Black; 60 degC
Mfr. Part#:
17273A 10 B1

Allied Stock#: 70116068

 RoHS Compliant Part

 

Resources

View 17273A 10 B1 Datasheet Datasheet

View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$10.85 (Each)
1$10.850
25$9.720
100$8.750
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For Y-cord
Brand/Series: 17 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: C13
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: 5-15P
Cable Type: SJT
Cable, Length: 10, 2 ft. (Legs)
Color, Jacket: Black
Current Rating: 10 A
Diameter: 0.315 in. (Nom.)
Material, Insulation: Plastic
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Conductors
Power Rating: 1250 W
Size, Conductor: 18 AWG AWG
Standards: UL, CSA
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

125 V Voltage Rating, Power Cord

The Volex Y-Cord twin end cord sets allow for the powering of two pieces of equipment with one cord, reducing the number of power cords required. These cords connect to power supply connectors such as most PCs have. Conductors: Stranded bare wire. Insulation: Color coded plastic. Color Code: North American. Jacket: Black plastic. Length of Individual Leg: 2 ft.
Power cord with black jacket color
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.