Location: 
All Products

Volex Power Cords 17252A 0 B1

Volex Power Cords - 17252A 0 B1 - Inlet;  Receptacle;  250 VAC;  15 A;  UL Listed,  CSA Certified and VDE Approved View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords Inlet; Receptacle; 250 VAC; 15 A; UL Listed, CSA Certified and VDE Approved
Mfr. Part#:
17252A 0 B1

Allied Stock#: 70116096

 RoHS Compliant Part

 
View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$1.57 (Each)
1$1.570
25$1.410
100$1.040
Availability

4239 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: 17 Series
Contact Type: Pin
Current Rating: 10 A A
Filter Type: Inlet
Gender: Male
Material, Contact: Brass
Material, Housing: Thermoplastic
Mounting Type: Front, Rear
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Cord
Special Features: Panel Mounted
Standards: UL Listed, CSA Certified and VDE Approved
Termination: Solder
Type: Inlet
Voltage Rating: 250 VAC VAC

Overview


  • Rated 15 A-250 V
  • UL Listed, CSA Certified
  • Mates with IEC 320-C13 Connector