Location: 
All Products

Volex Power Cords 17250 10 B1

Volex Power Cords - 17250 10 B1 - Power Cord;  10 A;  5-15P/C13;  18/3 SVT;  Unshielded;  7ft 6in. View larger image View larger image
Image may be a representation.
See specs for product details.

Volex Power Cords Power Cord; 10 A; 5-15P/C13; 18/3 SVT; Unshielded; 7ft 6in.
Mfr. Part#:
17250 10 B1

Allied Stock#: 70115988

 RoHS Compliant Part

 
View More from Volex Power Cords >>
Pricing (USD) & Availability
Standard Pricing
$2.93 (Each)
1$2.930
25$2.690
100$2.140
Availability

9129 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 17 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: C13
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: 5-15P
Cable Type: SVT
Cable, Length: 7.5 Ft. Ft.
Color, Jacket: Black
Current Rating: 10 A
Diameter: 0.246 in. (Outside)
Material, Insulation: Plastic
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Conductors
Power Rating: 1250 W
Size, Conductor: 18 AWG AWG
Special Features: Detachable
Standards: UL, cUL, CSA
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

Power Cord, 7 ' 6 in. Length, Black or Beige Jacket Color

Features
  • Rated 60°C; 125 V
  • UL Listed, CSA Certified
  • European Color Coded
    Features
  • Molded PVC Grounding Connector PH-386, IEC 320-C-13
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.